Sign in to ask questions about the Curtis PE961106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis PE961106 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PE9 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis PE961106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.