
The CM11-PCB relay is a 3-pole, 11-contact electromechanical relay with a current rating of 10A and a maximum current rating of 1.015kA. It is approved for use in UL, CSA, and CE applications. The relay is available in a 300-pin package and is mounted on a printed circuit board through a through-hole termination. It is designed for use in general applications and operates within a standard temperature range.
Custom Connector CM11-PCB technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Current Rating | 10A |
| Max Current Rating | 1.015kA |
| Mount | PCB, Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Orientation | Straight |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector CM11-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
