
This 8-contact female PCB mount relay has a current rating of 10A and a voltage rating of 300V. It is approved to UL, CSA, and CE standards. The relay is mounted through a PCB and has a straight orientation. The package case is 300.
Custom Connector GR108-PCB technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Mount | PCB, Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Termination | PCB |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector GR108-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.