
Custom Connector OB11-PCB technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | PCB, Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Termination | PCB |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector OB11-PCB to view detailed technical specifications.
No datasheet is available for this part.
