Cap Mica 0.01uF 5000V 10% (52.324 X 32.004 X 4.318mm) Axial 125°C T/R
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 52.324 |
| Product Depth (mm) | 32.004 |
| Product Height (mm) | 4.318 |
| Size (mm) | 52.324 X 32.004 X 4.318 |
| Capacitance | 0.01uF |
| Voltage | 5000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 5000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |