This mica capacitor has a capacitance of 0.001uF and a DC rated voltage of 20000VDC with a tolerance of 10%. It is designed for through hole mounting with an axial termination style and has a lead diameter of 1.02mm. The capacitor measures 77.724mm in length, 42.164mm in depth, and 4.826mm in height. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Custom Electronics KVX20S102K0T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Length (mm) | 77.724 |
| Product Depth (mm) | 42.164 |
| Product Height (mm) | 4.826 |
| Size (mm) | 77.724 X 42.164 X 4.826 |
| Capacitance | 0.001uF |
| Voltage | 20000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 20000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Peak Current|High Reliability|High Voltage |
| Cage Code | 23280 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Custom Electronics KVX20S102K0T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.