Custom Power SM 2913 technical specifications.
| Style | Car Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 230V |
| Maximum Output Power | 100W |
| Input Voltage | 21.6 to 30V |
| Maximum Input Current | 0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 35°C |
| Input Connector Type | IEC-C5 |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Current Limit |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.