
CW Industries G-02-072 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Series | G |
| Shape | Rectangular |
| Size | 8.74mm |
| Switch Type | SLIDE |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-02-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.