
SPDT slide switch with a vertical, through-hole mounting orientation and straight PC pin termination. Features a 1-position, On-On switch function with a 500mA contact current rating at 125VDC. Constructed with silver-plated copper contacts and a standard actuator measuring 3.56mm. Operates within a temperature range of -20°C to 105°C, boasting a UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
CW Industries G-107-0513 technical specifications.
| Actuator Length | 3.56mm |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 6.48mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.29mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-107-0513 to view detailed technical specifications.
No datasheet is available for this part.
