
SPDT slide switch with vertical orientation, featuring an On-On function and a 2.21mm switch travel. Rated for 0.5A at 125VDC, it utilizes silver-plated copper contacts and solder lug terminals. This panel-mount switch has a standard actuator, a 3.56mm actuator length, and is constructed with UL94 V-0 rated materials. Operating temperature range is -40°C to 105°C, and it is lead-free and RoHS compliant.
CW Industries G-107-SI-0511 technical specifications.
| Actuator Length | 3.56mm |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 6.48mm |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.21mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G-107-SI-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
