
DP3T slide switch with ON ON ON configuration, featuring an extended top slide actuator and PC pin termination for through-hole mounting. This miniature, straight-body switch offers a 0.5A rating at 125VAC/125VDC, with an electrical life of 6000 cycles and a mechanical life of 10000 cycles. It operates within a temperature range of -10°C to 104°C and includes 8 terminals arranged in 2 rows with a 6.91mm spacing.
CW Industries G-128S-0004 technical specifications.
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 20.83 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 17.45 |
| Body Length (mm) | 20.83 |
| Body Depth (mm) | 10.16 |
| Body Height (mm) | 7.49 |
| Actuator Length (mm) | 8.33 |
| Terminal Length (mm) | 5.56 |
| Terminal Pitch (mm) | 4.52 |
| Number of Rows | 2 |
| Row Spacing (mm) | 6.91 |
| Number of Terminals | 8 |
| Size Type | Miniature |
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 0.5@125VAC 125VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 6000Cycles |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 104°C |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CW Industries G-128S-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.