Slide Switch, 1 Positions, SPST, Off-(on), Momentary, 0.5A, 125VDC, Solder Lug Terminal, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries G-631-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | G |
| Switch Function | Off-Mom |
| Switch Travel | 4.01mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-631-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.