SWITCH PUSHBUTTON SPDT 3A 14V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GC-536A-0105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GC-536A-0105 technical specifications.
| Current Rating | 1A |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GC-536 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GC-536A-0105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.