
The GC-536 Series switch has a current rating of 3A and a voltage rating of 14V DC. It features a SPDT throw configuration and an on-on switch function. The switch is panel mount and has a mechanical life of 30,000 cycles. It is available in a bulk packaging quantity of 500 pieces and is not RoHS compliant.
CW Industries GC-536B-0108 technical specifications.
| Current Rating | 3A |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GC-536 |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GC-536B-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
