DPDT ON ON slide switch featuring an extended top slide actuator and PC pin termination for through-hole mounting. This miniature, straight-body switch offers a 0.5A rating at 125VAC/125VDC, with a mechanical life of 10,000 cycles and electrical life of 6,000 cycles. It operates within a temperature range of -10°C to 104°C and includes 6 terminals arranged in 2 rows with a 4.6mm terminal pitch.
Sign in to ask questions about the CW Industries GF-126-0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-126-0020 technical specifications.
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 16.38 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 17.19 |
| Body Length (mm) | 16.38 |
| Body Depth (mm) | 10.16 |
| Body Height (mm) | 7.24 |
| Actuator Length (mm) | 8.33 |
| Terminal Length (mm) | 5.56 |
| Terminal Pitch (mm) | 4.6 |
| Number of Rows | 2 |
| Row Spacing (mm) | 6.91 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.5@125VAC 125VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 6000Cycles |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 104°C |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CW Industries GF-126-0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.