This on-on slide switch features a standard 5.08mm actuator made from nylon, polyamide, and PA66. It has a copper contact material with silver plating and a current rating of 500mA. The switch has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It is available in a package quantity of 500 and is packaged in bulk. The switch is not RoHS compliant.
Sign in to ask questions about the CW Industries GF-126-0026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-126-0026 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-126-0026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.