
The GF-126-0098 is a standard on-on DPDT slide switch from CW Industries. It features a nylon actuator with a length of 5.08mm and a travel of 3.61mm. The switch has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It is rated for 6000 electrical cycles and 10000 mechanical cycles. The switch is available in a package quantity of 500 and is terminated with PC pins.
Sign in to ask questions about the CW Industries GF-126-0098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-126-0098 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-126-0098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
