
DPDT slide switch featuring a latched, vertical mounting orientation for panel applications. Rated for 0.5A at 125VDC and 125VAC, this through-hole component offers a 3.61mm switch travel and silver-plated copper contacts. It boasts an electrical life of 6000 cycles and a mechanical life of 10000 cycles, operating within a temperature range of -10°C to 104°C. The nylon actuator measures 5.08mm in length, and the switch is RoHS compliant.
Sign in to ask questions about the CW Industries GF-126-0147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-126-0147 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 7.24mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-126-0147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
