
DPDT slide switch featuring a latched mechanism and solder terminals. Rated for 0.5A at 125VDC, this through-hole mounted component offers a 3.61mm switch travel and a 5.08mm nylon actuator. With a mechanical life of 10,000 cycles and electrical life of 6,000 cycles, it operates within a temperature range of -10°C to 104°C.
Sign in to ask questions about the CW Industries GF-126-0159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-126-0159 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 7.24mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-126-0159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
