
This standard on-on slide switch features a current rating of 8.5A and a voltage rating of 125V AC. It has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. The switch is designed for through-hole mounting and has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. The switch is not RoHS compliant and is available in a bulk packaging quantity of 500.
Sign in to ask questions about the CW Industries GF-126-0327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-126-0327 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 8.5A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-126-0327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
