
This standard DPDT slide switch features a 5.08mm nylon actuator with a copper contact and silver plating, and is rated for 125V DC and 125V AC. It has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. The switch is RoHS compliant and has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It is available in a bulk packaging quantity of 500 units.
Sign in to ask questions about the CW Industries GF-126-0331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-126-0331 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-126-0331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
