
DPDT slide switch featuring a latched mechanism and vertical mounting orientation. Rated for 0.5A at 125VDC and 125V AC, with a contact current rating of 3A. Utilizes silver-plated copper contacts and solder terminals for through-hole mounting. Offers a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -10°C to 104°C. The actuator is constructed from Nylon/Polyamide (PA66) with a length of 5.08mm.
Sign in to ask questions about the CW Industries GF-126-3011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-126-3011 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 7.24mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-126-3011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
