This standard DPDT slide switch features a nylon actuator with a copper contact and silver plating. It has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is rated for 125V AC and DC and is available in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GF-1326-0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-1326-0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.