The GF Series DPDT slide switch is a through hole mounted electromechanical switch with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a switch travel of 3.89mm and a voltage rating of 125V AC. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is RoHS compliant and available in a package quantity of 500.
CW Industries GF-1326-0013 technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | GF |
| Switch Travel | 3.89mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-1326-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.