The GF-1326-0018 is a standard on-on slide switch with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a nylon actuator with a length of 8.74mm and a travel of 4.01mm. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is rated for 125V AC and DC and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |