
3PDT slide switch featuring an On-On function and a 3A current rating, suitable for 125VDC applications. This panel-mount switch offers a 500mA contact current rating with silver-plated copper contacts and a 6,000-cycle electrical life. It includes a 5.08mm nylon actuator and solder lug terminals, with a switch travel of 3.61mm. Operating temperature range is -10°C to 104°C, and it has a mechanical life of 10,000 cycles.
CW Industries GF-161-3011 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Height | 7.49mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-161-3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
