
SPDT slide switch with On-On function, rated for 0.5A at 125VDC. Features a 4.01mm switch travel and wire wrap terminals for through-hole mounting. Constructed with a Nylon, Polyamide, PA66 actuator and copper contacts with silver plating. Operates within a temperature range of -10°C to 104°C, offering 6,000 electrical and 10,000 mechanical cycles.
Sign in to ask questions about the CW Industries GF-624-6014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GF-624-6014 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PS |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-624-6014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.