
DPDT slide switch featuring a standard actuator with a 13.08mm Nylon/Polyamide construction. Offers a 3A contact current rating with silver-plated copper contacts and a 4.01mm switch travel. Rated for 125VAC/125VDC, this through-hole, right-angle mount switch provides 6000 electrical cycles and 10000 mechanical cycles. Operates within a temperature range of -10°C to 104°C.
CW Industries GG-350-3010 technical specifications.
| Actuator Length | 13.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GG |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GG-350-3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
