This standard on-on slide switch features a 13.08mm actuator length and is rated for 125V. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It operates within a temperature range of -10°C to 104°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GG-351-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GG |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GG-351-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.