The GG-372-0001 is a standard SPDT slide switch from CW Industries with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a 4.9mm switch travel and a through hole mount. The switch has a voltage rating of 125V AC and DC. It is RoHS compliant and has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles.
CW Industries GG-372-0001 technical specifications.
| Actuator Length | 13.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GG |
| Switch Function | On-On |
| Switch Travel | 4.9mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GG-372-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.