The GI Series Standard DPDT Slide Switch is a through hole mount switch with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a standard actuator type with a length of 5.08mm and a travel of 3.3mm. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is RoHS compliant and available in bulk packaging.
CW Industries GI-152-0011 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GI |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.