The GI-152-0084 is a standard on-on DPDT slide switch with a nylon actuator and copper contacts plated with silver. It has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. The switch is rated for 125V AC and 125V DC and has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles.
Sign in to ask questions about the CW Industries GI-152-0084 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GI-152-0084 technical specifications.
| Actuator Length | 8.33mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GI |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GI-152-0084 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.