The GI Series Standard ON-ON-ON-ON Slide Switch features a 5.08mm actuator length made of nylon, polyamide, and PA66 materials. It has a copper contact material with silver plating and a maximum operating temperature of 104°C. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is suitable for panel mount applications and has a throw configuration of DP4T. The switch is rated for 125V AC and DC, making it suitable for a variety of applications.
CW Industries GI-159-0000 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | GI |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 4.06mm |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GI-159-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.