
The GI Series slide switch is a panel mount switch with a standard actuator type and a maximum operating temperature of 104°C. It features a copper contact material with a silver plating and a nylon, polyamide, PA66 actuator material. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is rated for 125V AC and DC and is available in a bulk packaging with 500 units per package.
CW Industries GI-159-0001 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GI |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GI-159-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
