CW Industries GPB023A05BR technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB023A05BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.