Switch Push Button OFF (ON) SPST Round Plunger 0.5A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GPB081A09R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GPB081A09R technical specifications.
| Current Rating | 500mA |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB081A09R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.