
SWITCH PUSH DPST-NO 10A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GPB527A2L02BG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GPB527A2L02BG1 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB527A2L02BG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
