
CW Industries GPB527A2L02BW1 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB527A2L02BW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.