
SPST momentary pushbutton switch with a round button actuator. Features a 10A current rating and 250VAC/28VDC voltage rating. Designed for panel mounting with quick connect terminations. Offers IP65, water-resistant, and dust-tight protection. Operates within a temperature range of -25°C to 85°C.
CW Industries GPB527C202BB technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB527C202BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
