
SPST pushbutton switch featuring a round button actuator. Rated for 20A at 125VAC and 28VDC, with a 149.14VA rating. Offers quick connect termination and snap-in panel mounting. Designed for operation between -25°C and 85°C, with IP65, water-resistant, and dust-tight ratings.
CW Industries GPB527C2L02BR1 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 20A |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB527C2L02BR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
