
This 20A SPST panel mount pushbutton switch is rated for 125V AC and 14V DC, with an operating temperature range of -25°C to 85°C. It features a round button actuator and is designed for panel mounting with a snap-in mechanism. The switch is water-resistant and dust-tight to IP65 standards, but is not RoHS compliant.
CW Industries GPB527D202BB technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB527D202BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
