
The GPB Series 14V 20A SPST Round Panel Mount Switch is a round button switch with a current rating of 20A and a voltage rating of 14V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for IP65, water resistant and dust tight, and is available in a package quantity of 1000 in bulk packaging. It features a quick connect termination and a snap-in mount for easy installation.
CW Industries GPB527D202BR technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB527D202BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.