
The GPB553A2L01BW is a 14V SPST off-mom pushbutton switch with LED illumination, rated for 20000 cycles of electrical life. It features a round button actuator and is designed for panel mount applications. The switch operates within a temperature range of -25°C to 85°C and meets IP65 water resistance and dust tightness standards.
Sign in to ask questions about the CW Industries GPB553A2L01BW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GPB553A2L01BW technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 20000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GPB553A2L01BW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
