
SPST pushbutton switch featuring a round button actuator, rated for 10A and 14VDC. Designed for panel mounting with quick connect termination, this illuminated switch offers an electrical life of 20,000 cycles. Operating within a temperature range of -25°C to 85°C, it boasts IP65, water-resistant, and dust-tight ratings.
CW Industries GPB553B2L01BR technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 20000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB553B2L01BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
