
Switch Push Button OFF (ON) SPST Square Button 6A 28VDC Momentary Contact Solder Panel Mount
CW Industries GPB554A05BB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB554A05BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
