
SPST pushbutton switch with a round, non-illuminated black button actuator. Rated for 125VAC at 100mA and 50VDC, this panel-mount switch features solder termination and an (ON)-OFF momentary function. Designed for harsh environments, it offers IP67, waterproof, and dust-tight ratings, operating reliably between -25°C and 85°C. Supplied in bulk packaging with 1000 units per package.
CW Industries GPB556A05BB technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GPB556A05BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.