
CW Industries GPBS-850L technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 8.5mm |
| Max Operating Temperature | 65°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPBS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPBS-850L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.