
DPDT slide switch with a non-illuminated, standard actuator. Features a 3A contact current rating and 125VDC voltage rating. Offers 6,000 electrical cycles and 10,000 mechanical cycles. Mounts via through-hole, right-angle termination with PC pins. Actuator is constructed from Nylon/Polyamide (PA66) with a 5.08mm length.
CW Industries GPI-152-3013 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Height | 10.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GPI |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPI-152-3013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
