The GPI-153-0000 is a standard on-on-on slide switch from CW Industries. It features a 5.08mm actuator length made of nylon and a copper contact with silver plating. The switch has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It can withstand 6000 electrical cycles and 10000 mechanical cycles. The switch is available in bulk packaging and has a voltage rating of 125V AC and DC.
CW Industries GPI-153-0000 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GPI |
| Switch Function | On-On-On |
| Switch Travel | 3.94mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPI-153-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.