
DP3T, 1-position slide switch featuring a 3A contact current rating and 125VDC voltage rating. This non-illuminated, through-hole, right-angle mounted switch offers a 6000-cycle electrical life and 10000-cycle mechanical life. It utilizes silver-plated copper contacts and a standard nylon actuator with a 5.08mm length. The switch has a 3.94mm travel and PC pin termination.
CW Industries GPI-154-3013 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Height | 10.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GPI |
| Switch Function | On-On-On |
| Switch Travel | 3.94mm |
| Termination | PC Pin |
| Throw Configuration | DPDT, DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPI-154-3013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
